C&KE125SD3V3BEBotón pulsador
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 4.88 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.7 | |
| 4.7 | |
| Terminals/N/A/N/A | |
| Epoxy/Splashproof Boot/Process | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 16.26 | |
| 5.08 | |
| 8.13 | |
| 11.68 | |
| 16.26 | |
| 8.13 | |
| 21.64 |
Quickly reset and disrupt processes by mechanically pressing this E125SD3V3BE push button switch from C&K Components. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The E125SD3V3BE push switch has a PC pin termination style. This product is 16.26 mm long, 21.64 mm tall and 8.13 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

