C&KE125SD1V3BEBotón pulsador

Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk

Quickly reset and disrupt processes by mechanically pressing this E125SD1V3BE push button switch from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The E125SD1V3BE push switch has a PC pin termination style. This product is 16.26 mm long, 25.19 mm tall and 8.13 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.