Un 10-25% de rebaja
SwitchcraftE111LConector de audio y video
Conn 1/4" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| -20 | |
| 65 | |
| 26 | |
| 38.1 | |
| 31.8 | |
| Panel Mount |
The 1/4\" phone jack E111L audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector has 2 F contacts. It has a straight body orientation. It has a female type gender. This connector has a single port. This product is 26 mm long, 31.8 mm tall and 38.1 mm deep. Its 2 terminals use the solder termination method. This part has a minimum operating temperature of -20 °C and a maximum of 65 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

