C&KE101MD1AQEInterruptor de palanca
Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 7.5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Chrome | |
| 7.62 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 4.7 | |
| O-Ring/Epoxy/Process | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 12.7 | |
| 6.35 | |
| 12.7 | |
| 6.6 | |
| 12.7 | |
| 27.51 | |
| 6.6 | |
| 2 |
The sealed E101MD1AQE toggle switch from C&K Components allows you to control the status of your project. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The E101MD1AQE toggle switch has a PC pin termination style. This product is 12.7 mm long, 6.6 mm tall and 27.51 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

