STMicroelectronicsE-TEA3718SFPControl del motor de movimiento
Stepper Motor Controller 20-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Stepper Motor | |
| 1.5 | |
| 10 | |
| 10 to 45 | |
| 45 | |
| 25 | |
| 3600 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
If you need to control different motor-controlled systems, this stepper motor E-TEA3718SFP stepper motor driver, developed by STMicroelectronics, can help you. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 10 V and a maximum of 45 V. This motor controller has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

