Un 10-25% de rebaja
Murata ManufacturingDXW21BN7511SLTransformador RF
RF Transformer 1:1 0.59Ohm Prim. DCR 0.59Ohm Sec. DCR 4 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1:1 | |
| 0.59 | |
| 0.59 | |
| 1.4@1GHz to 1.5GHz | |
| Surface Mount | |
| 4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.011 | |
| 2 | |
| 1.2 | |
| 1.2 |
Control terminating impedances of RF signal paths with this specially engineered DXW21BN7511SL RF transformer from Murata. It has an operating frequency of 1GHz to 1.5GHz. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a turn ratio of 1:1. It also has a balun transformer. This product is 2 mm long, 1.2 mm tall and 1.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.