SamtecDW-15-20-T-D-325Cabezales del conector y receptáculos PCB
Conn Board Stacker HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 38.1 | |
| 5.08 | |
| 25.91 | |
| 2.79 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's board stacker DW-15-20-T-D-325 header connector. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. DW-15-20-T-D-325 is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 38.1 mm long, 25.91 mm tall and 5.08 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

