SamtecDW-10-19-F-D-970Cabezales del conector y receptáculos PCB

Conn Board Stacker HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this board stacker DW-10-19-F-D-970 connector from Samtec when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. DW-10-19-F-D-970 is housed in black polyester. This product is 25.4 mm long, 30.99 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

103 piezas: Se puede enviar mañana

    Total$3.19Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1432+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 103 piezas
      • Price: $3.19

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.