Un 10-25% de rebaja
PanduitDVF14-250-CTerminales del conductor
Quick Disconnect Terminal 14-16AWG Brass Blue F 20.6mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 14-16 | |
| 300V | |
| 90 | |
| Vinyl | |
| Bottle | |
| 20.6 | |
| 7.4 | |
| 6.35x0.81 | |
| Blue | |
| Cable Mount |
The quick disconnect terminal DVF14-250-C wire terminal from Panduit works by making a solid shielded connection between two of your terminals. It has a female type gender. This product is 20.6 mm long and 7.4 mm. Its wire is 14-16 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

