PanduitDV14-206B-CTerminales del conductor
Quick Disconnect Terminal 14-16AWG Brass Blue F 18.9mm Tin Bottle
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.64|2.41 | |
| Straight | |
| Tin | |
| 14-16 | |
| 105 | |
| Vinyl | |
| Bottle | |
| 18.9 | |
| 6.4 | |
| Blue | |
| Cable Mount |
Look no further than the quick disconnect terminal DV14-206B-C wire terminal from Panduit for applications requiring terminal connections. It has a female type gender. This product is 18.9 mm long and 6.4 mm. Its wire is 14-16 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

