Deutsch GroupDTS26W11-35SNConector circular

Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Use this DTS26W11-35SN connector from Deutsch to connect peripherals to your device. Its shell size is 11-35. This socket type connector's 13 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. This product is 33.14 mm long with a diameter of 24.99 mm. It uses the crimp termination method.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    65 semanas
    • Price: $196.23
    1. 1+$196.23
    2. 100+$147.31
    3. 200+$130.60
    4. 350+$127.11
    5. 500+$125.84
    6. 700+$124.58

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.