Deutsch GroupDTS26F17-35PA LCConector circular
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31 |
Connect your circular inputs with this DTS26F17-35PA LC connector from Deutsch. This PL connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 17-35. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product has a diameter of 35.7 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

