Deutsch GroupDTS26F17-06SN LCConector circular

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

This DTS26F17-06SN LC connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 6 contacts that are made out of copper alloy. Its shell size is 17-6. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 23 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product has a diameter of 35.7 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.