Deutsch GroupDTS20F25-61PBConector circular

Conn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port

This DTS20F25-61PB connector from Deutsch is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 61 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 25-61. This device has a maximum current rating of 7.5 A/contact. This product is 33.65 mm long, 45.99 mm tall and 45.99 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.