HoneywellDTF2-2RN2-RHLímite del interruptor
Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 11.2N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Top Adjustable Roller Arm | |
| Linear | |
| N.O./N.C. | |
| DPDT | |
| 0.3@125VDC | |
| 11.2 | |
| 0.56(Min) | |
| Screw Mount | |
| Conduit | |
| 7.92mm | |
| 5.56mm | |
| -32 | |
| 71 | |
| 303.91 | |
| 101.6 | |
| 33 | |
| 111.2 |
This enclosed DTF2-2RN2-RH limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. This device has a maximum current rating of 0.3 A @ 125VDC. DTF2-2RN2-RH is housed in aluminum die cast. It has a DPDT configuration. This limit switch has a minimum operating temperature of -32 °C and a maximum of 71 °C. The DTF2-2RN2-RH limit switch has a conduit termination style. This product is 101.6 mm long, 111.2 mm tall and 33 mm deep. The maximum DC voltage rating is 250 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

