Micro Commercial ComponentsDTC124EUA-TPBJT digital
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Yes |
| NPN | |
| Single | |
| 50(Typ) | |
| 0.1(Typ) | |
| 56@5mA@5V | |
| 250 | |
| 22 | |
| 1 | |
| 200(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Are you designing a digital processing circuit and are looking to apply the characteristics of traditional BJT's within? Look no further than the NPN DTC124EUA-TP digital transistor from Micro Commercial Components. This product's maximum continuous DC collector current is 100(Typ) mA, while its minimum DC current gain is 56@5mA@5 V. It has a maximum collector emitter voltage of 50(Typ) V. Its maximum power dissipation is 200(Typ) mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150(Typ) °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

