onsemiDTC114YM3T5GBJT digital
Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 80@5mA@10V | |
| 10 | |
| -55 to 150 | |
| 0.21 | |
| 0.25@0.3mA@10mA | |
| 600 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 50 to 120 | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-723 |
| 3 | |
| Lead Shape | Flat |
ON Semiconductor's NPN DTC114YM3T5G digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 600 mW. It has a maximum collector emitter voltage of 50 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
