Pulse Electronics CorporationDST5-12B7Transformador de potencia
Power Transformer 2500Vrms 12VA 8 Terminal Pin Thru-Hole
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.31.40.35 | |
| Automotive | No |
| PPAP | No |
| Laminated Transformer | |
| Dual | |
| Dual | |
| Parallel|Series | |
| Parallel|Series | |
| 2000|1000 | |
| 115|230 | |
| 6.3|12.6 | |
| 2500Vrms | |
| 12VA | |
| Pin | |
| Through Hole | |
| 8 | |
| DIP | |
| 47.2 | |
| 36.6 | |
| 39.6 |
If your electronics project requires mains power then this DST5-12B7 power transformer from Pulse will transfer energy between circuits by means of inductive coupling. It has 8 terminals. It also has a laminated transformer. This product is 47.2 mm long, 36.6 mm tall and 39.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
