| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 150 | |
| 30 | |
| 600 | |
| 0.81@30A | |
| 2000 | |
| 190000 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode DSSK60-015A rectifier from Ixys Corporation. Its maximum power dissipation is 190000 mW. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 60 A. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a dual common cathode configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

