CONECDSS2XSXXG04XConector D-subminiatura
Conn D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| 39.52 | |
| 17.8 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
When using discrete wires in a project you should use this DSS2XSXXG04X discrete wire housing from Conec if a direct socket to board linkage is not functional. This RCP connector has 15 RCP contacts. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. Its wire is 20-28 AWG. DSS2XSXXG04X is housed in steel. This product is 12.93 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

