Un 25-50% de rebaja

Microchip TechnologyDSPIC33FJ64MC804-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 44-Pin TQFP Tray

This DSPIC33FJ64MC804-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 64KB. This device is based on the dsPIC core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10/12, while its DAC resolution is 10.

9 piezas: Se puede enviar mañana

    Total$1.67Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2221+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 9 piezas
      • Price: $1.674

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.