Microchip TechnologyDSPIC33FJ64GP802-I/SOMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 28-Pin SOIC W Tube

With the DSPIC33FJ64GP802-I/SO microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10/12, while its DAC resolution is 16. This is a 16 bit processor. Its flash program memory is 64KB. This device is based on the dsPIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 135
  • Manufacturer Lead Time:
    6 semanas
    • Price: $6.563
    1. 135+$6.563
    2. 250+$6.497
    3. 500+$6.432
    4. 1000+$6.368
    5. 2000+$6.304
    6. 2500+$6.241
    7. 3000+$6.179
    8. 4000+$6.117
    9. 5000+$6.056
    10. 10000+$5.995

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.