Microchip TechnologyDSPIC33FJ64GP802-E/MMMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 28-Pin QFN-S EP Tube

In order to make your CPU more versatile use this fantastic DSPIC33FJ64GP802-E/MM microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7|3 V, while its maximum is 3.6|3.9 V. This is a 16 bit processor. Its flash program memory is 64KB. Its ADC resolution is 10/12, while its DAC resolution is 16.

Total en Stock: 46 piezas

Quantity Increments of 61 Minimum 61
  • Date Code:
    2242+
    Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    Tailandia
    • Price: $4.770
    1. 61+$4.770
    2. 122+$4.749
    3. 244+$4.727
    4. 305+$4.706
    5. 549+$4.684
    6. 2501+$4.662

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.