Microchip TechnologyDSPIC33FJ64GP206-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC33FJ64GP206-I/PT microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. Its ADC resolution is 10/12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. Its flash program memory is 64KB.

155 piezas: Se puede enviar en 10 días

    Total$6.69Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 155 piezas
      • Price: $6.69

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.