Microchip TechnologyDSPIC33FJ256GP506A-I/MRMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin QFN EP Tube

This DSPIC33FJ256GP506A-I/MR microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 12. Its flash program memory is 256KB.

No Stock Available

Quantity Increments of 40 Minimum 120
  • Manufacturer Lead Time:
    6 semanas
    • Price: $8.400
    1. 120+$8.400
    2. 1000+$8.316
    3. 2000+$8.232
    4. 3000+$8.150
    5. 4000+$8.069
    6. 5000+$7.988
    7. 6000+$7.908
    8. 10000+$7.829
    9. 15000+$7.751
    10. 20000+$7.673

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.