Microchip TechnologyDSPIC33FJ128GP802-E/SPMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| 12MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 21 | |
| 5 | |
| 4 | |
| 2 | |
| 10/10 | |
| 10/12 | |
| 1 | |
| 2 | |
| 16 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.43 |
| Package Width | 7.24 |
| Package Length | 34.67 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SPDIP |
| 28 |
Use this programmable DSPIC33FJ128GP802-E/SP microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 128KB. Its ADC resolution is 10/12, while its DAC resolution is 16. This device is based on the dsPIC core architecture. This is a 16 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

