Un 10-25% de rebaja
Microchip TechnologyDSPIC33FJ06GS202-I/SOMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 6KB Flash 3.3V 28-Pin SOIC W Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 6KB | |
| 1KB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 3 | |
| 4 | |
| 1 | |
| 6 | |
| 10 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 17.9 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
This DSPIC33FJ06GS202-I/SO microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. Its ADC resolution is 10, while its DAC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 6KB. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

