Microchip TechnologyDSPIC33EV128GM006-E/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC CISC 128KB Flash 5V Automotive AEC-Q100 64-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC33E | |
| CISC | |
| dsPIC | |
| dsPIC | |
| 60 | |
| 60 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| Yes | |
| I2C/SPI/UART | |
| 53 | |
| 7 | |
| 6 | |
| 1 | |
| 36 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
With the DSPIC33EV128GM006-E/PT microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 125 °C. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This is a 16 bit processor. Its ADC resolution is 12. Its flash program memory is 128KB.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

