Un 10-25% de rebaja
Microchip TechnologyDSPIC33EP512MU810-I/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 536KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 60 | |
| 60 | |
| 16 | |
| Flash | |
| 536KB | |
| 52KB | |
| 4MB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 83 | |
| 9 | |
| 7 | |
| 2 | |
| 32/32 | |
| 10/12 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 3 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This DSPIC33EP512MU810-I/PF microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 60 MHz. Its flash program memory is 536KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its ADC resolution is 12/12.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

