Un 10-25% de rebaja

Microchip TechnologyDSPIC33EP256MU810-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100

Need a strong device that can control other devices in your circuit design? Look no further. This DSPIC33EP256MU810-I/PT microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 60 MHz. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 10/10. Its flash program memory is 280KB.

26 piezas: Se puede enviar mañana

    Total$9.53Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2336+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Tailandia
      • In Stock: 26 piezas
      • Price: $9.532

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.