Microchip TechnologyDSPIC30F6014A-30I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray

Need a strong device that can control other devices in your circuit design? Look no further. This DSPIC30F6014A-30I/PT microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 30 MHz. This device is based on the dsPIC core architecture. Its flash program memory is 144KB. Its ADC resolution is 12. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1 Minimum 595
  • Manufacturer Lead Time:
    6 semanas
    • Price: $11.424
    1. 595+$11.424

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.