Microchip TechnologyDSPIC30F3012-30I/SOMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 18-Pin SOIC W Tube

Used in any modern day system or circuit design this DSPIC30F3012-30I/SO microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 30 MHz. This device is based on the dsPIC core architecture. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This is a 16 bit processor. Its flash program memory is 24KB.

84 piezas: Se puede enviar en 2 días

    Total$203.95Price for 42

    • (42)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2540+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 84 piezas
      • Price: $4.856

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.