TDK-Lambda AmericasDSP10-5Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 5V 1.5A 7.5W
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.07 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 1.5 | |
| 7.5 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.3 | |
| 47 to 63 | |
| ±1 | |
| 74(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV | |
| No | |
| -25 | |
| 71 | |
| Mounting | DIN Rail |
| Package Height | 91 mm |
| Package Width | 55.6 mm |
| Package Length | 18 mm |
Ensure your electronic devices operate by using this DSP10-5 AC to DC power supply from TDK-Lambda. It has a voltage of 5 V and maximum output power of 7.5 W. This part's single output can handle a current up to 1.5 A. This part has a minimum operating temperature of -25 °C and a maximum of 71 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

