| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 400 | |
| 100 | |
| 1000 | |
| 1.95@200A | |
| 1000 | |
| 200000 | |
| 30(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
Converting from AC to DC is simple when using a switching diode DSEP2X101-04A rectifier from Ixys Corporation. Its maximum power dissipation is 200000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a dual parallel configuration. Its peak non-repetitive surge current is 1000 A, while its maximum continuous forward current is 100 A.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

