| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 400 | |
| 60 | |
| 600 | |
| 1.8 | |
| 200 | |
| 180000 | |
| 50 | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEI2X61-04C rectifier from Ixys Corporation. Its maximum power dissipation is 180000 mW. It is made in a dual parallel configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 60 A.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

