| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Dual Parallel |
| Peak Reverse Repetitive Voltage (V) | 1200 |
| Maximum Continuous Forward Current (A) | 128 |
| Peak Non-Repetitive Forward Surge Current (A) | 1300 |
| Maximum Forward Voltage (V) | 1.9@200A |
| Peak Reverse Current (uA) | 12000 |
| Peak Reverse Recovery Time (ns) | 40(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Screw |
| Package Height | 9 mm |
| Package Width | 34.3 mm |
| Package Length | 51 mm |
| PCB changed | 12 |
| Supplier Package | ECO-PAC 2 |
| Pin Count | 12 |