| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Transmitter |
| Number of Drivers | 8 |
| Number of Receivers | 0 |
| Number of Elements per Chip | 8 |
| Transmission Data Rate (Mbps) | 4760 |
| Minimum Operating Frequency (MHz) | 25 |
| Maximum Operating Frequency (MHz) | 85 |
| Input Signal Type | LVCMOS |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Differential Output Voltage (V) | 0.55 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 15 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 100 |
| Lead Shape | Gull-wing |