Artesyn / Advanced EnergyDS750PED-3Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 12V 62.5A 750W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 62.5 | |
| 750 | |
| 90 | |
| 264 | |
| 12.6V | |
| 10(rms) | |
| 47 to 63 | |
| 94 | |
| No | |
| IEC Male | |
| Yes | |
| 120mV(Max) | |
| No | |
| 0 | |
| 50 | |
| Mounting | Rack |
| Package Height | 41 mm |
| Package Width | 86.3 mm |
| Package Length | 196.5 mm |
Ensure optimal performance of your electronic device with the use of this DS750PED-3 AC to DC power supply from Artesyn Embedded Power. It has a voltage of 12 V and maximum output power of 750 W. This part's single output can handle a current up to 62.5 A. This part has a temperature range of 0 °C to 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

