| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991b.1. |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Repeater |
| Maximum Clock Frequency (kHz) | 0.1 |
| Input Signal Type | CML |
| Typical Input Capacitance (pF) | 10(Max) |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Maximum Operating Supply Voltage (V) | 2.625 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Power Dissipation (mW) | 950 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 54 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 54 |
| Lead Shape | No Lead |