Analog DevicesDS28E83Q+TAuthenticators
DeepCover® 6-Pin TDFN EP T/R
The DS28E83 is a radiation-resistant secure authenticator that provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions. In addition to the security services provided by the hardware implemented crypto engines, the device integrates a FIPS-compatible true random number generator (TRNG), 10Kb of secured OTP, one configurable GPIO, and a unique 64-bit ROM identification number (ROM ID).
The ECC public/private key capabilities operate from the NIST defined P-256 curve and include FIPS 186-compliant ECDSA signature generation and verification to support a bidirectional asymmetric key authentication model. The SHA-256 secret key capabilities are compliant with FIPS 180 and are flexibly used either in conjunction with ECDSA operations or independently for multiple HMAC functions.
The GPIO pin can be operated under command control and include configurability supporting authenticated and nonauthenticated operation, including an ECDSA-based crypto-robust mode to support secure boot of a host processor.
DeepCover® embedded security solutions cloak sensitive data under multiple layers of advanced security to provide the most secure key storage possible. To protect against device-level security attacks, invasive and noninvasive countermeasures are implemented including active die shield, encrypted storage of keys, and algorithmic methods.
Key Features and Benefits
- • High Radiation Resistance Allows User-Programmable Manufacturing or Calibration Data Before Medical Sterilization
- • Resistant Up to 75kGy (kiloGray) of Radiation
- • One Time Programmable (OTP) 10kb of User Data, Keys, and Certificates
- • ECC-P256 Compute Engine
- • FIPS 186 ECDSA P256 Signature and Verification<0.1μA
- • ECDH Key Exchange for Session Key Establishment
- • ECDSA Authenticated R/W of Configurable Memory
- • SHA-256 Compute Engine
- • FIPS 180 MAC for Secure Download/Boot
- • FIPS 198 HMAC for Bidirectional Authentication and Optional GPIO Control
- • SHA-256 OTP (One-Time Pad) Encrypted R/W of Configurable Memory Through ECDH Established Key
Applications
- • Medical Consumables Secure Authentication
- • Medical Tools/Accessories Identification and Calibration
- • Accessory and Peripheral Secure Authentication
- • Secure Storage of Cryptographic Keys for Host Controllers
- • Secure Boot or Download of Firmware and/or System Parameters
Blocks and Diagrams
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| DeepCover® | |
| ECC|SHA-256 | |
| 10 | |
| 1-Wire | |
| 2.97 | |
| 3.63 | |
| -40 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
