| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Function | Line Transmitter |
| Transmitter Communication Type | RS-422 |
| Interface Standards | EIA-422|RS-422 |
| Data Transmission Topology | Multidrop |
| Number of Transmitters | 4 |
| Transmitter Signal Type | Differential |
| Number of Drivers per Line | 1 |
| Driving Mode | 3-State |
| Number of Transmitter Enables | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Supplier Temperature Grade | Military |
| Isolation | No |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.88 mm |
| Package Width | 7.62(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 16 |
| Lead Shape | Flat |