| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991b.1. |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Buffer |
| Number of Drivers | 1|2 |
| Number of Receivers | 1|2 |
| Transmission Data Rate (Mbps) | 2500 |
| Maximum Propagation Delay Time (ns) | 1 |
| Input Signal Type | CML |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 36 |
| Lead Shape | No Lead |