| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | 3A991.b.2.a |
| Estatus de pieza | Active |
| Código HTS | 8473.30.11.40 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| NVRAM Type | NVSRAM |
| Chip Density (bit) | 2M |
| Organization | 256Kx8 |
| Data Bus Width (bit) | 8 |
| Maximum Access Time (ns) | 70 |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Operating Current (mA) | 85 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 18.8(Max) |
| Package Length | 43.69(Max) |
| PCB changed | 32 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| Pin Count | 32 |
| Lead Shape | Through Hole |