| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.32.00.41 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| NVRAM Type | NVSRAM |
| Chip Density (bit) | 64K |
| Organization | 8Kx8 |
| Data Bus Width (bit) | 8 |
| Maximum Access Time (ns) | 200 |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Operating Current (mA) | 85 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Mounting | Through Hole |
| Package Height | 10.67(Max) mm |
| Package Width | 18.29(Max) mm |
| Package Length | 39.37(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| Pin Count | 28 |
| Lead Shape | Through Hole |