| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | DC Motor Driver |
| Motor Type | Brushless DC Motor |
| Interface Type | SPI |
| Output Configuration | H-Bridge |
| Output Voltage (V) | 0 to 5.5 |
| Maximum Output Current (A) | 0.005 |
| Maximum Peak Output Current (A) | 3 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Operating Supply Voltage Range (V) | 4.5 to 32 |
| Maximum Operating Supply Voltage (V) | 32 |
| Maximum Supply Current (mA) | 2.6(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |