| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Brushed DC Motor |
| Maximum Output Current (A) | 2.5 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Operating Supply Voltage Range (V) | 1.65 to 11 |
| Maximum Operating Supply Voltage (V) | 11 |
| Maximum Supply Current (mA) | 1.3(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 16 |