| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Type | Motor Driver |
| Motor Type | Brushless DC Motor |
| Interface Type | PWM |
| Maximum Output Current (A) | 1 |
| Maximum Peak Output Current (A) | 1.25 |
| Minimum Operating Supply Voltage (V) | 4.3 |
| Operating Supply Voltage Range (V) | 4.3 to 45 |
| Maximum Operating Supply Voltage (V) | 45 |
| Maximum Supply Current (mA) | 20(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |