| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Motor Driver |
| Motor Type | Brushed DC Motor |
| Interface Type | GPIO|PWM|SPI |
| Output Configuration | H-Bridge |
| Output Voltage (V) | -0.9 to 40.9 |
| Maximum Output Current (A) | 21 |
| Maximum Peak Output Current (A) | 21 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Operating Supply Voltage Range (V) | 4.5 to 35 |
| Maximum Operating Supply Voltage (V) | 35 |
| Maximum Supply Current (mA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| Pin Count | 16 |