Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
PWM Amplifier | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
32 | |
Lead Shape | Gull-wing |
Switch on or off your high-power transistors with this DRV595DAPR power driver from Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 26 V.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.