| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Bipolar | |
| IC | |
| 2.7 | |
| 3.3|5|9|12|15|18|24 | |
| 38 | |
| 2700(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.25(Max) |
| Package Width | 1.62(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
By using it to detect a magnetic field, this DRV5053EAELPGQ1 Hall effect sensor from Texas Instruments can then act as a proximity switch, speed detector, or current sensor. This device's minimum operating supply voltage of 2.7 V, while its maximum is 38 V. This part has a temperature range of -40 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

